F24-800

Triad Magnetics
553-F24-800
F24-800

Mfr.:

Description:
Power Transformers POWER XFMR 24.0Vct at 0.800A UL/cUL 115V PCB MOUNT/F24-800

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,121.20 ₹1,121.20
₹1,016.09 ₹20,321.80
₹934.34 ₹56,060.40
₹901.10 ₹90,110.00
₹897.50 ₹4,48,750.00
₹893.01 ₹8,93,010.00

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Power Transformers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Through Hole
F24
Brand: Triad Magnetics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Power Transformers
Factory Pack Quantity: 20
Subcategory: Transformers
Termination Style: Solder Pin
Unit Weight: 362.874 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504329000
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
TARIC:
8504318090
ECCN:
EAR99