F3-10

Triad Magnetics
553-F3-10
F3-10

Mfr.:

Description:
Power Transformers - Industrial POWER XFMR 10.0Vct at 0.250A UL/cUL 115V QUICK PACK w/LUGS/F3-10

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 57

Stock:
57 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹741.71 ₹741.71
₹676.49 ₹6,764.90
₹642.01 ₹16,050.25
₹631.76 ₹31,588.00
₹565.60 ₹47,510.40
₹554.42 ₹1,39,713.84
₹545.10 ₹2,74,730.40
₹540.44 ₹5,44,763.52
2,520 Quote

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Power Transformers - Industrial
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Control Transformers
2.4 VA
Chassis
F3
Brand: Triad Magnetics
Product Type: Industrial Control Transformers
Factory Pack Quantity: 84
Subcategory: Transformers
Termination Style: Quick Connects
Unit Weight: 136.078 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504329000
USHTS:
8504314035
TARIC:
8504318090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.