FS28-040-C2

Triad Magnetics
553-FS28-040-C2
FS28-040-C2

Mfr.:

Description:
Power Transformers - Board Mount POWER XFMR 28 Vct at 40 mA UL/cUL - Class 2/3, TUV, 115/230V PCB MOUNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹492.92 ₹492.92
₹428.63 ₹4,286.30
₹389.49 ₹7,789.80
₹372.72 ₹18,636.00
₹363.40 ₹36,340.00
₹360.61 ₹72,122.00

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Power Transformers - Board Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Class 2 Transformers
115 VAC, 230 VAC
28 V CT/14 V
1.1 VA
40 mA/80 mA
Through Hole
Dual Primary Winding
Dual Secondary Winding
1.38 in
1.13 in
1.31 in
FS
Brand: Triad Magnetics
Operating Frequency: 50 Hz/60 Hz
Product Type: Power Transformers
Factory Pack Quantity: 10
Subcategory: Transformers
Termination Style: Solder Pin
Type: Split Bobbin Transformer
Unit Weight: 90.718 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504329000
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
TARIC:
8504318090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Split Pack Class 2 Power Transformers

Triad Magnetics Split Pack™ Class 2 Power Transformers are nonconcentrically wound and designed for PC board applications. With primaries and secondaries side-by-side, rather than secondary-on-top-of-primary,the split bobbin winding and low capacitive coupling eliminate costly electrostatic shielding. These class 2 transformers are offered in a dual secondary configuration with either single or dual primaries.

FEATURED PRODUCTS
TRIAD MAGNETICS