TY-300P

Triad Magnetics
553-TY300P
TY-300P

Mfr.:

Description:
Audio Transformers / Signal Transformers AUDIO XFMR FCC68 XFMR 600:600/600 0mADC/TY-300P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 125

Stock:
125 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹625.24 ₹625.24
₹624.31 ₹6,243.10
₹606.60 ₹15,165.00
₹587.97 ₹29,398.50
₹565.60 ₹56,560.00
₹485.47 ₹1,22,338.44
₹478.95 ₹2,41,390.80
₹477.08 ₹4,80,896.64

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Audio Transformers
Pin Terminal Transformers
Radial
300 Hz to 3.5 kHz
600 Ohms
600 Ohms
1.5 kV
0 C
+ 105 C
Single
Data/Voice Coupling
20.6 mm
18.2 mm
18.8 mm
TY
Brand: Triad Magnetics
Power Rating: 4 W
Primary Resistance: 4 kOhms
Product Type: Audio & Signal Transformers
Secondary Resistance: 600 Ohms
Factory Pack Quantity: 126
Subcategory: Transformers
Unit Weight: 23.587 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504319000
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.