VPT18-2780

Triad Magnetics
553-VPT18-2780
VPT18-2780

Mfr.:

Description:
Power Transformers - Industrial POWER XFMR 18.0VCT at 2.78A UL/CE TOROIDAL MOUNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 979

Stock:
979 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,865.29 ₹2,865.29
₹2,600.65 ₹26,006.50
₹2,508.41 ₹67,727.07

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Power Transformers - Industrial
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Toroid Transformers
50 VA
115 VAC, 230 VAC
9 V to 18 V
Chassis
2.78 A/5.56 A
Dual Primary Winding
Dual Secondary Winding
33 mm
VPT
Brand: Triad Magnetics
Product Type: Industrial Control Transformers
Factory Pack Quantity: 27
Subcategory: Transformers
Termination Style: Wire Leads
Unit Weight: 600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504319000
CAHTS:
8504310030
USHTS:
8504314065
JPHTS:
850431000
TARIC:
8504318090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VPT Toroidal Power Transformers

Triad Magnetics VPT Toroidal Power Transformers offer a power range up to 2.5KVA, a primary 115/230VAC and 50/60Hz and a secondary dual for parallel or series connection. The VPT series features high efficiency, low stray field, insulation for Class B 130ºC, and dielectric isolation (pri to sec) at 4KV for 60 seconds. The transformers are RoHS Compliant.