WDU15-600

Triad Magnetics
553-WDU15-600
WDU15-600

Mfr.:

Description:
Wall Mount AC Adapters Wall Pwr Sply, 15VDC at 600mA, cULus, Center POS: ***Industrial &Commeial Use***

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Wall Mount AC Adapters
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
Included
North America
Fixed Plugs
120 VAC
1 Output
15 W
15 VDC
600 mA
Industrial
Barrel Connector
2.1 mm Barrel Plug (2.1x5.5)
6 ft
WDU
Brand: Triad Magnetics
Connector A Polarity: Center Positive
Load Regulation: Not Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: - 10 C
Mounting Style: Wall Mount
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 8
Subcategory: Power Supplies
Unit Weight: 462.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Manufacturer advises this Level V certified part is now
available for Commercial and Industrial Applications only.
Effective December 30, 2017, the United States Department of
Energy amended the definition and scope of products affected by
EISA 2007, which enabled Triad to reintroduce this product under
a new exemption. This power supply is now available _FOR USE
WITH COMMERCIAL OR INDUSTRIAL EQUIPMENT ONLY_ and _NOT FOR USE
FOR RESIDENTIAL OR CONSUMER USE_.

Please contact a Mouser Technical Sales Representative for
further information.

5-0418-09

Compliance Codes
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
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
In Stock: 28

Stock:
28 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,739.13 ₹2,739.13
₹2,519.39 ₹12,596.95
₹2,518.43 ₹20,147.44
₹2,395.19 ₹57,484.56
₹2,233.73 ₹1,25,088.88
₹2,154.43 ₹2,24,060.72
₹2,148.69 ₹5,50,064.64

Possible Replacement

Triad Magnetics WSU150-0800
Triad Magnetics
Wall Mount AC Adapters 100-240V Wall Pwr Sply 15.0VDC at 800mA cUL, Center POS, PLUG=5.5x2.1x11mm