B030-008-17-IP

Tripp Lite
545-B030-008-17-IP
B030-008-17-IP

Mfr.:

Description:
LCD Graphic Display Modules & Accessories NETDIRECTOR 8PORT 1U RACK MOUNT CONSOLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,40,967.96 ₹3,40,967.96

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: LCD Graphic Display Modules & Accessories
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Graphic LCD Displays
1920 x 1080
LCD
18.9 in x 1.7 in x 26.77 in
DVI, HDMI, PS/2
With Touch Panel
Rack Console
Bulk
Brand: Tripp Lite
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Product Type: LCD Graphic Displays
Factory Pack Quantity: 1
Subcategory: Displays
Unit Weight: 11.798 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
8544420102
TARIC:
8544421000
ECCN:
EAR99

Data Center Solutions

Tripp Lite Data Center Solutions maximize uptime with smart, high-reliability data center power and connectivity solutions. Tripp Lite Data Center Solutions help provide reliable and efficient power with battery backup. The solutions allow users to cool, organize, secure, and connect critical systems. These products also let IT teams manage power and equipment from any location.

KVM Switches

Tripp Lite KVM Switches let users control multiple servers from a single console. KVM switches include desktop models that simplify access to multiple devices and more advanced rack-mount models that let users manage many more network servers. These Tripp Lite switches offer a host of available features, including IP remote access, Cat5 cabling, multiuser access, LCD consoles, and NIAP-certified security.

FEATURED PRODUCTS
TRIPP LITE