B119-005-UHD

Tripp Lite
545-B119-005-UHD
B119-005-UHD

Mfr.:

Description:
Video Modules 5PT 4K/60HZ HDMI AV SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
322 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,570.82 ₹7,570.82
₹7,028.18 ₹35,140.90
₹6,698.47 ₹66,984.70
₹6,456.80 ₹1,61,420.00
₹6,304.97 ₹3,15,248.50
₹6,221.42 ₹6,22,142.00
250 Quote

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: Video Modules
Interface Modules
Adapters
Brand: Tripp Lite
Dimensions: 0.8 in x 4.8 in x 2 in
Interface Type: HDMI
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Series: HDMI
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 290.299 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

FEATURED PRODUCTS
TRIPP LITE