BP36V27-2US

Tripp Lite
545-BP36V27-2US
BP36V27-2US

Mfr.:

Description:
UPS - Uninterruptible Power Supplies - Batteries BP36V27-2US

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: UPS - Uninterruptible Power Supplies - Batteries
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
36 V
Lead-Acid
22.6 in
17.32 in
3.43 in
Single-Phase
Brand: Tripp Lite
Packaging: Bulk
Product Type: Battery Pack
Factory Pack Quantity: 1
Subcategory: Battery
Unit Weight: 31.257 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8507208061
TARIC:
8507208090
ECCN:
EAR99

FEATURED PRODUCTS
TRIPP LITE