P024-18N-13A-2R

Tripp Lite
545-P024-18N-13A-2R
P024-18N-13A-2R

Mfr.:

Description:
AC Power Leads 18",5-15P/5-15RX2,13A,16AWG,SJ

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: AC Power Leads
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
North America
AC Power Splitter Extension Cord
NEMA 5-15R (x2)
NEMA 5-15P
16 AWG
460 mm
13 A
120 V
Unshielded
Black
Brand: Tripp Lite
Packaging: Bulk
Power Rating: 1.56 kW
Product Type: AC Power Cords
Series: Splitters
Factory Pack Quantity: 1
Subcategory: Power Cords
Unit Weight: 186 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
8544420102
TARIC:
8544421000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.