P036-006

Tripp Lite
545-P036-006
P036-006

Mfr.:

Description:
AC Power Leads AC Power Cord 100-230V, 1

In Stock: 142

Stock:
142 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,475.09 ₹2,475.09
₹2,465.21 ₹24,652.10
₹2,413.10 ₹60,327.50
₹2,361.89 ₹1,18,094.50
₹2,309.79 ₹2,30,979.00
₹1,706.96 ₹4,26,740.00
₹1,642.28 ₹8,21,140.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: AC Power Leads
RoHS:  
AC Power Extension Cord
IEC-320-C19
IEC-320-C20
12 AWG
1.8 m
20 A
250 V
Unshielded
Black
Brand: Tripp Lite
Power Rating: 5 kW
Product Type: AC Power Cords
Series: PDU And Extention Cords
Factory Pack Quantity: 1
Subcategory: Power Cords
Unit Weight: 462.664 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

CNHTS:
8544422100
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
8536700001
TARIC:
8536700099
MXHTS:
85367001
BRHTS:
85444200
ECCN:
EAR99