PINV2000HS

Tripp Lite
545-PINV2000HS
PINV2000HS

Mfr.:

Description:
Power Inverters PINV2000HS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹82,003.06 ₹82,003.06
25 Quote

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: Power Inverters
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
12 V
110 V, 115 V, 120 V
2 kW
4 Outlet
Brand: Tripp Lite
Compliance: CAN/CSA, UL458
Industry: Industrial
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Product: Inverters
Product Type: Power Inverters
Series: Heavy-Duty
Factory Pack Quantity: 1
Subcategory: DC-AC Power Inverters
Unit Weight: 5.121 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TRIPP LITE