PV150USB

Tripp Lite
545-PV150USB
PV150USB

Mfr.:

Description:
Power Inverters 150W ULTRA-COMPACT CAR INVRTR-AC OUTLET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
850 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,823.75 ₹5,823.75
₹5,755.73 ₹57,557.30
₹5,704.48 ₹1,42,612.00
₹5,588.00 ₹2,79,400.00
₹5,447.30 ₹5,44,730.00
250 Quote

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: Power Inverters
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
12 V
120 V
150 W
3 Outlet
Brand: Tripp Lite
Packaging: Bulk
Product: Inverters
Product Type: Power Inverters
Series: Mobile
Factory Pack Quantity: 1
Subcategory: DC-AC Power Inverters
Unit Weight: 244.032 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504403010
CAHTS:
9504409099
USHTS:
8504409570
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TRIPP LITE