SMART 2200NET

Tripp Lite
541-SMART2200NET
SMART 2200NET

Mfr.:

Description:
UPS - Uninterruptible Power Supplies 2200VA SmartPro

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: UPS - Uninterruptible Power Supplies
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
2.2 kVA
120 VAC
11 min
6 Outlet
Tower
120 VAC
Brand: Tripp Lite
Cable Type: Cord Type US
Interface Type: DB-9
Product Type: UPS - Uninterruptible Power Supplies
Runtime-Half Load: 27 min
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: Smart Line-Interactive UPS
Unit Weight: 36.24 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504409190
USHTS:
8504407018
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.