SMART750PSRTNC

Tripp Lite
545-SMART750PSRTNC
SMART750PSRTNC

Mfr.:

Description:
UPS - Uninterruptible Power Supplies 750VA 475W 120V Line-Interactive Pure Sine Wave Cloud-Connected UPS Remote Monitoring 8 Outlets

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: UPS - Uninterruptible Power Supplies
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
750 VA / 475 W
120 VAC
8 Outlet
Rack, Tower
120 VAC
13 in
12.4 in
3.4 in
Application: Hospitality, High-End Desktop/Small Network, Large Network
Brand: Tripp Lite
Cooling Method: Fan
Efficiency: 95 %
Input Type: Single Phase
Input Voltage, Nominal: 120 V
Interface Type: RJ-45, USB
Maximum Operating Temperature: + 40 C
Mechanical Style: Rectangular
Minimum Operating Temperature: 0 C
Product Type: UPS - Uninterruptible Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: Smart Line-Interactive UPS
Unit Weight: 7.802 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Smart & SmartPro 750VA to 3000VA UPS

Tripp Lite Smart and SmartPro 750VA to 3000VA Uninterruptible Power Supplies (UPS) provide complete battery backup and pure sine wave power output for servers, switches, and other high-end distributed IT equipment. Lithium UPS units provide up to 3000VA capacity power protection for critical network components. The line-interactive UPS units deliver pure sine wave power to ensure reliable protection for sensitive electronics. Each of these Tripp Lite Smart and SmartPro devices features 120V input voltage.

Industrial-Grade IT Solutions

Eaton Tripp Lite series Industrial-Grade IT Solutions are designed for performance and reliability in industrial applications in manufacturing and other harsh environments. Operational technology (OT), hardware and software that monitor and control physical devices and processes in industrial settings, requires robust and resilient IT solutions designed to withstand harsh industrial environmental factors in factories, warehouses, and commercial facilities. Specialized industrial-grade equipment is essential. Eaton Tripp Lite series industrial-grade IT infrastructure solutions are designed for performance and reliability to protect against dust, moisture, and electrostatic discharge (ESD), high temperatures, and vibrations in manufacturing and other harsh environments.

Industrial UPS Systems for Harsh Conditions

Eaton Industrial UPS Systems offer reliable, flexible power protection for harsh environments. Industrial environments, outdoor or transportation environments, or other harsh conditions require a robust and durable uninterruptible power supply (UPS) system to provide complete, reliable power protection. Eaton and Eaton Tripp Lite offer UPS systems that are designed for harsh environments and dramatically fluctuating temperatures. Eaton offers DIN-rail-mount UPS components that are UL 508-recognized for use in industrial panels, SmartPro® series extreme-temperature network UPS systems and batteries, and NEMA3R-rated rack enclosures designed for extreme temperatures and outdoor environments.