SU6KRT3UTF

Tripp Lite
545-SU6KRT3UTF
SU6KRT3UTF

Mfr.:

Description:
UPS - Uninterruptible Power Supplies Tripp Lite UPS Smart Online 6kVA 6kW Unity PF Step Down Transformer 5URM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: UPS - Uninterruptible Power Supplies
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
6 kVA / 6 kW
200 V, 208 V, 220 V, 230 V, 240 V
Rack
120 V, 208 V, 240 V
Hardwired, L6-30P, 5-15R, 5-20R, L6-20R, L6-30R
On-Line
Brand: Tripp Lite
Product Type: UPS - Uninterruptible Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: Smart Online UPS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Specification Sheets

Compliance Codes
CAHTS:
8504320000
USHTS:
8504320000
JPHTS:
850432000
TARIC:
8504320090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.