U030-003

Tripp Lite
545-U030-003
U030-003

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 3FT USB A/MINI B 5PIN CBL

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
89
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹409.67 ₹409.67
₹389.91 ₹3,899.10
₹379.12 ₹9,478.00
₹339.60 ₹16,980.00
₹323.42 ₹32,342.00
₹294.68 ₹73,670.00
₹284.79 ₹1,42,395.00
₹257.84 ₹2,57,840.00
₹239.87 ₹5,99,675.00

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
USB 2.0
USB Type A
USB Type B, Mini
5 Position
Male / Male
28 AWG, 24 AWG
3 ft
Black
Bulk
USB-A
Brand: Tripp Lite
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 36.287 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99