U421-003

Tripp Lite
545-U421-003
U421-003

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 3FT USBC EXTCBL 5GBPS M/F

In Stock: 13

Stock:
13
Can Dispatch Immediately
On Order:
4
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,191.20 ₹2,191.20
₹1,901.01 ₹19,010.10
₹1,812.07 ₹45,301.75
₹1,756.37 ₹87,818.50
₹1,680.91 ₹1,68,091.00
₹1,609.03 ₹4,02,257.50
₹1,542.55 ₹7,71,275.00

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
USB 3.2 Gen 1
USB Type C
USB Type C
Male / Female
3 ft
Black
USB-C
20 V
Brand: Tripp Lite
Data Rate: 5 Gb/s
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 54.431 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99