UR022-006

Tripp Lite
545-UR022-006
UR022-006

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USB 2.0 Uni Rvr Device Cable M/M 6'

In Stock: 1,328

Stock:
1,328 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹688.17 ₹688.17
₹583.96 ₹5,839.60
₹512.99 ₹12,824.75
₹490.53 ₹24,526.50
₹475.25 ₹47,525.00
₹458.18 ₹4,58,180.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
USB 2.0
USB Type A
USB Type B
Male / Male
28 AWG, 24 AWG
6 ft
Black
Bulk
USB-A
Brand: Tripp Lite
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 63.503 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99