UR030-003-RAB

Tripp Lite
545-UR030-003-RAB
UR030-003-RAB

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 3FTREV A-M/R5PIN MIN B-M CBL

In Stock: 51

Stock:
51 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹545.33 ₹545.33
₹495.92 ₹4,959.20
₹469.86 ₹11,746.50
₹459.08 ₹22,954.00
₹436.62 ₹43,662.00
₹381.82 ₹95,455.00
₹371.04 ₹1,85,520.00
₹316.24 ₹3,16,240.00
₹281.20 ₹7,03,000.00

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
USB 2.0
USB Type A
USB Type B, Mini
Male / Male
28 AWG, 28 AWG
3 ft
Black
Bulk
USB-A
Brand: Tripp Lite
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 45.359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99