UR030-006-LAB

Tripp Lite
545-UR030-006-LAB
UR030-006-LAB

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 6FTREV A-M/L5PIN MIN B-M CBL

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹787.90 ₹787.90
₹684.58 ₹6,845.80
₹614.51 ₹15,362.75
₹605.52 ₹30,276.00
₹577.67 ₹57,767.00
₹529.16 ₹1,32,290.00
₹501.31 ₹2,50,655.00
₹452.79 ₹4,52,790.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
USB 2.0
USB Type A
USB Type B, Mini
5 Position
Male / Male
28 AWG, 28 AWG
6 ft
Black
Bulk
USB-A
Brand: Tripp Lite
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 45.359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544421100
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99