UR030-006

Tripp Lite
545-UR030-006
UR030-006

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 6' USB 2.0 UniRvrCbl Male - 5Pin MiniMale

In Stock: 14

Stock:
14 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹808.56 ₹808.56
₹573.18 ₹14,329.50
₹567.79 ₹28,389.50
₹530.95 ₹53,095.00
₹487.83 ₹1,21,957.50
₹462.68 ₹2,31,340.00
₹434.83 ₹4,34,830.00
₹427.64 ₹10,69,100.00

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
USB 2.0
USB Type A
USB Type B, Mini
Male / Male
28 AWG, 28 AWG
6 ft
Black
Bulk
USB-A
Brand: Tripp Lite
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 59 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99