UR030-06N

Tripp Lite
545-UR030-06N
UR030-06N

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 6" RVRSBL A-M/5PIN B-M USB CBL

In Stock: 162

Stock:
162 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹531.85 ₹531.85
₹483.34 ₹4,833.40
₹458.18 ₹11,454.50
₹392.60 ₹39,260.00
₹372.84 ₹93,210.00
₹335.10 ₹1,67,550.00
₹327.92 ₹3,27,920.00
₹274.01 ₹6,85,025.00

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
USB 2.0
USB Type A
USB Type B, Mini
5 Position
Male / Male
28 AWG, 28 AWG
6 in
Black
Bulk
USB-A
Brand: Tripp Lite
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 22.680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

CNHTS:
8544421100
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99