CD3-2

Trompeter / Cinch Connectivity Solutions
530-CD3-2
CD3-2

Mfr.:

Description:
Punches & Dies CRMP DieCT5 2A-.324 2B-.255

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9,101.82 ₹9,101.82
₹8,714.19 ₹43,570.95
₹7,047.20 ₹70,472.00

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Punches & Dies
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Brand: Trompeter / Cinch Connectivity Solutions
Product Type: Punches & Dies
Factory Pack Quantity: 10
Subcategory: Tools
Unit Weight: 84.598 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8486909900
USHTS:
8203208000
TARIC:
8203200000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Sweden
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
CINCH CONNECTIVITY SOLUTIONS