1-4635

Trumeter
186-1-4635
1-4635

Mfr.:

Description:
Counters & Tachometers RH Top Coming Bsmnt Rst Stk

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,443.22 ₹7,443.22
₹6,522.60 ₹65,226.00
₹6,255.17 ₹1,56,379.25
₹6,066.02 ₹3,03,301.00
₹5,890.84 ₹5,89,084.00
250 Quote

Product Attribute Attribute Value Select Attribute
Trumeter
Product Category: Counters & Tachometers
RoHS:  
Counters
Totalizing Counter
5 Digit
Brand: Trumeter
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Packaging: Bulk
Product Type: Counters & Tachometers
Series: 46
Factory Pack Quantity: 1
Subcategory: Counters & Tachometers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9029108000
TARIC:
9029100090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

46 Series Mechanical Stroke Counters

Trumeter 46 Series Mechanical Stroke Counters feature a 5-figure display designed for limited space and high-count life applications. The counters provide an advanced drive system that translates into an extremely high 1000 counts per minute operating speed with an extended operating life and accurate readings. The Trumeter 46 Series Mechanical Stroke Counters are constructed with a standard knob reset and an optional special metal level or level and spring for user customization. The counters are ideal for various applications, including copiers, printing presses, farm equipment, piece-part counting, and shearing/cut-off machines.

Rotary Counters

Trumeter Rotary Counters are rugged, electromechanical counters with various mounting options for any environment. These counters feature 4- to 8-figure displays and provide a reliable, long life. Various series are represented in the rotary counter portfolio, and they each have a wide range of features, making them ideal for almost any project. Trumeter Rotary Counters are suitable for a wide variety of applications, including photocopiers, office equipment, secondary machines, printing presses, farming equipment, and test equipment.