M9-4017B

Trumeter
186-M9-4017B
M9-4017B

Mfr.:

Description:
Counters & Tachometers 7D 12VDC LSD WHITE WHEEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,433.50 ₹4,433.50
₹4,181.92 ₹41,819.20
₹3,758.88 ₹93,972.00

Product Attribute Attribute Value Select Attribute
Trumeter
Product Category: Counters & Tachometers
RoHS:  
Counters
Totalizing Counter
7 Digit
12 VDC
Brand: Trumeter
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: - 5 C
Packaging: Bulk
Product Type: Counters & Tachometers
Series: 40
Factory Pack Quantity: 25
Subcategory: Counters & Tachometers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9029108000
TARIC:
9029100090
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

40 Series Electromechanical Totalizers

Trumeter 40 Series Electromechanical Totalizers are economical, low-cost counters with versatile mounting and voltage options. The totalizers operate with 5VDC, 12VDC, or 24VDC voltage ratings, making them adaptable to most applications. The counters feature rear, behind panel, snap-in, and base- or PCB-mount mounting options for user and design flexibility. The Trumeter 40 Series Electromechanical Totalizers have a small package size, which is ideal for vending/gaming machines, photocopiers, dispensable items, and other office equipment. The totalizers display up to 7 figures with white text on a black background. The non-reset counters can record 600 counts per minute within a -5°C to +40°C temperature range.

Rotary Counters

Trumeter Rotary Counters are rugged, electromechanical counters with various mounting options for any environment. These counters feature 4- to 8-figure displays and provide a reliable, long life. Various series are represented in the rotary counter portfolio, and they each have a wide range of features, making them ideal for almost any project. Trumeter Rotary Counters are suitable for a wide variety of applications, including photocopiers, office equipment, secondary machines, printing presses, farming equipment, and test equipment.