SC-FREQ-DIN

Trumeter
186-SC-FREQ-DIN
SC-FREQ-DIN

Mfr.:

Description:
Signal Conditioners & Signal Converters

Lifecycle:
New Product:
New from this manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹15,306.68 ₹15,306.68
₹13,078.74 ₹1,30,787.40
₹12,533.64 ₹3,13,341.00
₹11,908.40 ₹5,95,420.00
₹10,861.06 ₹10,86,106.00
250 Quote

Product Attribute Attribute Value Select Attribute
Trumeter
Product Category: Signal Conditioners & Signal Converters
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Frequency Signal Conditioner
Frequency
Analog, Digital
DIN Rail
12 VAC/VDC
24 VAC/VDC
Screw
Brand: Trumeter
Height: 72 mm
IP Rating: IP20
Length: 72 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Product Type: Signal Conditioner
Factory Pack Quantity: 1
Width: 61.38 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471900000
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DIN-Rail Signal Conditioners

Trumeter DIN-Rail Signal Conditioners are designed for precise signal conversion, isolation, and conditioning for industrial applications. These DIN-rail conditioners from Trumeter feature intuitive configuration software for fast setup and are compatible with Trumeter's monitoring and cloud solutions. The DIN-rail design makes installation easy. Trumeter DIN-Rail Signal Conditioners are reliable, accurate, and ideal for both new systems and retrofits.