4304-003LF

Tusonix / CTS
800-4304-003LF
4304-003LF

Mfr.:

Description:
EMI Feedthrough Filters 100pF 200Volts@125C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
35 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,412.12 ₹3,412.12
₹3,233.34 ₹32,333.40
₹2,934.17 ₹73,354.25
₹2,544.27 ₹1,27,213.50

Product Attribute Attribute Value Select Attribute
Tusonix / CTS
Product Category: EMI Feedthrough Filters
RoHS:  
4304
100 pF
200 V
- 55 C
+ 125 C
Bulk
Brand: Tusonix / CTS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Diameter: 0.156 in
Height: 0.11 in
Length: 0.625 in
Product Type: EMI Feedthrough Filters
Factory Pack Quantity: 1
Subcategory: Filters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99