CA0002-01

Ultralife
5169-CA0002-01
CA0002-01

Mfr.:

Description:
DC Power Cords 2590 Cable 3.28'

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Ultralife
Product Category: DC Power Cords
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Cable Assembly
Plug
5 Position
No Connector
1 m
Brand: Ultralife
Gender: Male
Product Type: DC Power Cords
Series: CAxxxx
Factory Pack Quantity: 1
Subcategory: Power Cords
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8544422900
CAHTS:
8544420090
TARIC:
8544429090
Origin Classifications
Country of Origin:
Dominican Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ULTRALIFE