CA0022

Ultralife
5169-CA0022
CA0022

Mfr.:

Description:
DC Power Cords Shield charge cable for UBBL06 & UBBL08

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹92,293.86 ₹92,293.86

Product Attribute Attribute Value Select Attribute
Ultralife
Product Category: DC Power Cords
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS: N
Cable Assembly
Plug
6 Position
No Connector
610 mm
300 V
Brand: Ultralife
Gender: Male
Jacket Material: Polyurethane (PUR)
Product Type: DC Power Cords
Series: CA
Factory Pack Quantity: 1
Subcategory: Power Cords
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8544429090
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ULTRALIFE