STA-4130

802-STA-4130
STA-4130

Mfr.:

Description:
Wall Mount AC Adapters 3VDC 350mA 2.1x5.5mm Neg. Plug

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Unspecified
Product Category: Wall Mount AC Adapters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Included
North America
Fixed Plugs
120 VAC
1 Output
1.05 W
3 VDC
350 mA
Industrial
Barrel Connector
2.1 mm Barrel Plug (2.1x5.5)
6 ft
Brand: Unspecified
Load Regulation: Regulated
Mounting Style: Wall Mount
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504316000
TARIC:
8504318090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Stancor AC Adapters

The Stancor plug-in wall adapters are available in AC and DC outputs with an input voltage of 120V 60Hz and a 6 foot output cord. The adapters keep hazardous line voltage and power supply heat out of the product for increased life.