1053A5

VCC
607-1053A5
1053A5

Mfr.:

Description:
Panel Mount Indicator Lamps GREEN DIFFUSED 1/2" MOUNTING HOLE

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 420

Stock:
420 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹647.75 ₹647.75
₹571.38 ₹5,713.80
₹495.02 ₹49,502.00
₹467.17 ₹2,33,585.00
₹370.14 ₹3,70,140.00

Product Attribute Attribute Value Select Attribute
VCC
Product Category: Panel Mount Indicator Lamps
RoHS:  
Neon Panel Mount Indicators
Neon
Wire Terminal
1.9 mA
208 VAC to 250 VAC
Green
1/2 in
1053A
Bulk
Brand: VCC
Current Rating: 1.9 mA
Lens Shape: Dome
Lens Transparency: Diffused
Life: 25000 Hour
Mounting Style: Panel Mount
Product Type: Panel Mount Indicator Lamps
Factory Pack Quantity: 100
Subcategory: Lamps (Non-LED)
Voltage: 208 V to 250 V
Unit Weight: 5.451 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8539229100
CAHTS:
8539229090
USHTS:
8539228060
ECCN:
EAR99