41W-NKA12H-CAO

VCC
593-41W-NKA12H-CAO
41W-NKA12H-CAO

Mfr.:

Description:
LED Panel Mount Indicators Wire Leads Hi Hat Amber 12VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 100   Multiples: 25
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹831.17 ₹83,117.00
₹791.10 ₹3,95,550.00
₹777.12 ₹7,77,120.00

Product Attribute Attribute Value Select Attribute
VCC
Product Category: LED Panel Mount Indicators
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
15 deg
Amber
6.35 mm
Wire
Amber, Transparent
5 mm
20 mA
12 V
592 nm
3600 mcd
Cylindrical
Bulk
Brand: VCC
Mounting Type: Panel Mount
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

40 Series LED Panel Mount Indicators

VCC 40 Series LED Panel Mount Indicators offer a superior construction and long life for a variety of electronic equipment. The 40 Series delivers reliable and preferable illumination and is available in single colour, bi-colour and tri-colour combinations. The Indicators are available with a flush or raised fresnel lens with single, bi-colour or tri-colour LED. The devices offer six single colours of red, green, white, blue, amber, orange, one bi-colour combination and two tri-colour combinations with or without a lens.