5680F1_1

VCC
607-5680F11
5680F1_1

Mfr.:

Description:
LED Circuit Board Indicators RED DIFFUSED BI-LEVEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,291

Stock:
2,291 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹106.01 ₹106.01
₹89.84 ₹8,984.00
₹88.49 ₹44,245.00
₹88.04 ₹2,20,100.00
₹84.90 ₹4,24,500.00

Product Attribute Attribute Value Select Attribute
VCC
Product Category: LED Circuit Board Indicators
RoHS:  
Red
3 mm
650 nm
10 mcd
Through Hole
Tinted
10 mA
2 V
Bulk
Brand: VCC
Configuration: 2 Single Color LEDs, Bi-Level
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Part # Aliases: 5680F1;1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541402000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
KRHTS:
8541409022
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99