756

VCC
606-CM756
756

Mfr.:

Description:
Lamps 14V .08A

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 2,091

Stock:
2,091 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹198.47 ₹198.47
₹150.02 ₹1,500.20
₹91.41 ₹9,141.00
₹81.63 ₹40,815.00
₹81.53 ₹81,530.00
₹76.59 ₹3,82,950.00
₹72.31 ₹7,23,100.00
25,000 Quote

Product Attribute Attribute Value Select Attribute
VCC
Product Category: Lamps
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Incandescent
Miniature Bayonet
T-3 1/2
80 mA
14 V
0.31 MSCP
Bulk
Brand: VCC
Filament Type: C-2F
Life: 15000 Hour
Product Type: Lamps
Factory Pack Quantity: 100
Subcategory: Lamps (Non-LED)
Part # Aliases: 756-10PK
Unit Weight: 3.890 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8539299900
USHTS:
8539293060
KRHTS:
8539290000
TARIC:
8539299890
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.