CNX400217

VCC
593-CNX400217
CNX400217

Mfr.:

Description:
LED Mounting Hardware Custom Cable w/ 5mm BiColor LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹757.55 ₹757.55
₹549.76 ₹5,497.60
₹452.85 ₹45,285.00
₹396.95 ₹1,98,475.00
₹387.63 ₹3,87,630.00
₹370.86 ₹9,27,150.00

Product Attribute Attribute Value Select Attribute
VCC
Product Category: LED Mounting Hardware
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Holders with Wire Leads
Thermoplastic (TP)
Bulk
Brand: VCC
Product Type: LED Mounting Hardware
Factory Pack Quantity: 100
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9405920000
CAHTS:
8544420090
USHTS:
8544421000
JPHTS:
8544420102
TARIC:
8544421000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LED Mounting Hardware

VCC LED Mounting Hardware is designed to support a broad range of indicator sizes, including the 3mm and 5mm formats used across industrial and commercial applications. These hardware items include mounting rings, clips, holders, sockets, cable assemblies, and spacers. The LED mounting hardware provides dependable and easy-to-integrate solutions for securing 3 mm and 5 mm indicators in a wide range of designs. These mounting hardware deliver the mechanical stability and alignment needed for consistent LED performance. The LED mounting hardware includes materials such as nylon, polycarbonate, polypropylene, polyethylene, and thermoplastic, and a broad selection of panel‑thickness and body‑length configurations. These mounting hardware supports reliable installation and long‑term durability in even the most challenging applications. Typical applications include industrial equipment, medical devices, aerospace systems, transportation systems, sensors, IoT devices, consumer/commercial electronics, and outdoor equipment.