CNX_K_X_4_1_12

VCC
593-CNXKX4112
CNX_K_X_4_1_12

Mfr.:

Description:
LED Mounting Hardware Panel Socket 12" CNXKX4112

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 389

Stock:
389 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹334.20 ₹334.20
₹253.35 ₹2,533.50
₹200.34 ₹20,034.00
₹184.17 ₹92,085.00
25,000 Quote

Product Attribute Attribute Value Select Attribute
VCC
Product Category: LED Mounting Hardware
RoHS:  
Holders with Wire Leads
T-1 3/4 (5 mm)
Polyester (PBT)
Black, White
17.272 mm
6.35 mm
Bulk
Body Shape: Cylindrical
Brand: VCC
Mounting Style: Press Fit
Product Type: LED Mounting Hardware
Factory Pack Quantity: 100
Subcategory: LED Indication
Water/Moisture Rating: Non Water Resistant
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9405920000
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
8544420102
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99