FLX_322_CTP_04

VCC
593-FLX322CTP04
FLX_322_CTP_04

Mfr.:

Description:
LED Light Pipes Flexible Lightpipe FLX 322 CTP 04

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 143

Stock:
143 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹640.56 ₹640.56
₹458.18 ₹4,581.80
₹388.11 ₹38,811.00
₹352.17 ₹1,76,085.00
₹348.58 ₹3,48,580.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
VCC
Product Category: LED Light Pipes
RoHS:  
Flexible Light Pipes
Panel Mount
Vertical
4 in
Bulk
Brand: VCC
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication
Part # Aliases: FLX 322 CTP 04
Unit Weight: 8.111 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544700000
CAHTS:
9001900010
USHTS:
9001904000
JPHTS:
900190000
KRHTS:
9001903000
TARIC:
9001900090
MXHTS:
9001909900
BRHTS:
90019010
ECCN:
EAR99