LCS_032_CTP

VCC
593-LCS032
LCS_032_CTP

Mfr.:

Description:
LED Light Pipes Clear Transparent LCS032CTP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,416

Stock:
8,416
Can Dispatch Immediately
On Order:
12,000
Expected 10-04-2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹386.31 ₹386.31
₹305.46 ₹3,054.60
₹233.58 ₹23,358.00
₹208.43 ₹1,04,215.00
₹194.95 ₹1,94,950.00
₹185.97 ₹3,71,940.00
₹182.38 ₹9,11,900.00
10,000 Quote

Product Attribute Attribute Value Select Attribute
VCC
Product Category: LED Light Pipes
RoHS:  
Rigid Light Pipes
Clear
Panel Mount
Vertical
Round
8.13 mm
Acrylic, Optical Grade
IP67, NEMA 6P
Bulk
Brand: VCC
Product Type: LED Light Pipes
Factory Pack Quantity: 1000
Subcategory: LED Indication
Unit Weight: 845 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9405920000
CAHTS:
3926909130
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99

LCS Moisture-Sealed Rigid Light Pipes

VCC LCS Moisture-Sealed Rigid Light Pipes are available in different lengths and colors. These pipes comply with NEMA 6P/IP67 standards and are easy to assemble. The assembly process involves inserting the light pipe through the panel hole, placing the lock washer onto the lens barrel, and then twisting the retaining ring. Subsequently, the Printed Circuit Board (PCB) should be slid into position, ensuring alignment of the LED with the end of the light pipe unit The LCS light pipes feature a watertight seal from the front of the panel ideal for moisture, dust, and water protection. These light pipes are made of acrylic (clear optical grade) UL 94-HB and lenses of Polycarbonate UL 94-V2.

Threaded Moisture Seal LITEPIPE® Assembly

VCC Threaded Moisture Seal LITEPIPE® Assembly transmits light from PCB mounted LEDs to the front panel display.