LFB075CTP

VCC
593-LFB075CTP
LFB075CTP

Mfr.:

Description:
LED Light Pipes LFB 3mm LightPipe 0.750" Length

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28,665

Stock:
28,665 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹73.67 ₹73.67
₹51.12 ₹511.20
₹34.68 ₹3,468.00
₹25.69 ₹12,845.00
₹23.90 ₹23,900.00
₹22.82 ₹45,640.00
₹22.55 ₹1,12,750.00
₹22.37 ₹5,59,250.00

Product Attribute Attribute Value Select Attribute
VCC
Product Category: LED Light Pipes
RoHS:  
Rigid Light Pipes
Diffused
Panel Mount
Vertical
3 mm
Round
19 mm
Polycarbonate (PC)
Non Water Resistant
LFB
Bulk
Brand: VCC
Dimensions: 19 mm x 2.84 mm
Product Type: LED Light Pipes
Factory Pack Quantity: 1000
Subcategory: LED Indication
Unit Weight: 160.429 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
USHTS:
3926909989
ECCN:
EAR99

LFB Low Profile Diffused Rigid Light Pipes

VCC LFB Low Profile Diffused Rigid Light Pipes have a diffused round 3mm surface for a super wide viewing angle at 120º. The LFB series is used with surface-mount or through-hole LEDs and has an optical grade polycarbonate for maximum light transmission. The VCC LFB series has a low profile, flush design, and a frosted surface that diffuses light that provides uniform brightness and a soft glow.