LMS_053_RTP

VCC
593-LMS053RTP
LMS_053_RTP

Mfr.:

Description:
LED Light Pipes Light Pipe w/Lens LMS053RTP

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹149.09 ₹1,49,090.00
₹147.22 ₹2,94,440.00
₹145.36 ₹7,26,800.00

Product Attribute Attribute Value Select Attribute
VCC
Product Category: LED Light Pipes
RoHS:  
Rigid Light Pipes
Red
Panel Mount
Vertical
Round
13.46 mm
Acrylic, Optical Grade
Bulk
Brand: VCC
Dimensions: 5 mm
Product Type: LED Light Pipes
Factory Pack Quantity: 1000
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
3926909130
USHTS:
3926904510
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LED Light Pipes

VCC LED Light Pipes provide reliable light transmission from PCB-mounted LEDs to user-facing panels. Designed for maximum optical clarity, ease of integration, and durability, VCC’s light pipe products support applications across industrial, medical, automotive, aerospace, and consumer electronics.  

Moisture Seal LITEPIPE® Assembly

VCC Moisture Seal LITEPIPE® Assembly transmit light from PCB-mounted LEDs to the front panel display.