LPCR025CTP

VCC
593-LPCR025CTP
LPCR025CTP

Mfr.:

Description:
LED Light Pipes LTP RIGID RND .171 D .25 L

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,732

Stock:
2,732 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹97.93 ₹97.93
₹56.24 ₹562.40
₹38.99 ₹3,899.00
₹34.32 ₹17,160.00
₹30.73 ₹30,730.00
₹26.59 ₹53,180.00
₹25.69 ₹1,28,450.00
₹25.51 ₹2,55,100.00
₹24.53 ₹6,13,250.00

Product Attribute Attribute Value Select Attribute
VCC
Product Category: LED Light Pipes
RoHS:  
Rigid Light Pipes
1 Element
Clear
Panel Mount
Vertical
Round
6.4 mm
Polycarbonate (PC)
Bulk
Brand: VCC
Dimensions: 4.34 mm x 6.4 mm
Product Type: LED Light Pipes
Factory Pack Quantity: 1000
Subcategory: LED Indication
Unit Weight: 610.625 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8531909090
USHTS:
3926909989
ECCN:
EAR99

LPCR Press-Fit Light Pipes

VCC LPCR Press-fit Light Pipes feature a low profile, flush panel design, a round Fresnel lens for excellent light, and a wide 160° viewing angle. These Press-fit light pipes are made of optical-grade polycarbonate for maximum light transmission and reduced shadowing and glare.