MB402-R12-CW-BP

VCC
593-MB402-R12-CW-BP
MB402-R12-CW-BP

Mfr.:

Description:
Based LED Lamps LED Lamp T-3 1/4 Bayonet 12V Mini R/CW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 50   Multiples: 10
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,193.46 ₹1,09,673.00
₹2,182.28 ₹2,18,228.00
₹2,181.34 ₹10,90,670.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
VCC
Product Category: Based LED Lamps
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Brand: VCC
Illumination Colour: Red
Lamp Base Type: Bayonet
Luminous Intensity: 2800 mcd
Packaging: Bulk
Product: Based LEDs
Product Type: LED Replacement Lamps
Factory Pack Quantity: 10
Subcategory: LED Indication
Vf - Forward Voltage: 12 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8531809051
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LED Lamps

VCC LED Lamps deliver high-efficiency illumination with exceptional longevity and reliability. Built on rugged solid-state technology, these lamps are designed for modern electronic systems that demand low power consumption, minimal maintenance, and consistent brightness over extended operating life.