MT-TH12-0524-RK

VCC
593-MT-TH12-0524-RK
MT-TH12-0524-RK

Mfr.:

Description:
Speakers & Transducers Magnetic Transducer TH 12mm 5V 2.4kHz Rd

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 999

Stock:
999 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹160.27 ₹160.27
₹123.00 ₹1,230.00
₹110.88 ₹2,772.00
₹102.50 ₹5,125.00
₹94.11 ₹9,411.00
₹84.42 ₹25,326.00
₹79.95 ₹39,975.00
₹74.54 ₹74,540.00
₹65.23 ₹3,26,150.00

Product Attribute Attribute Value Select Attribute
VCC
Product Category: Speakers & Transducers
RoHS:  
Magnetic Transducer
Externally-driven Magnetic Transducer
Through Hole
2.4 kHz
85 dB
Round
Solder Pin
- 20 C
+ 70 C
12 mm
Polyphenylene Oxide (PPO)
Brand: VCC
Current Rating: 50 mA
Dimensions: 12 mm x 9.5 mm
Height: 9.5 mm
Packaging: Bulk
Product Type: Speakers & Transducers
Series: MT
Factory Pack Quantity: 100
Subcategory: Audio Devices
Voltage Rating: 5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
TARIC:
8531804090
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MT Magnetic Transducers

VCC MT Magnetic Transducers are externally driven magnetic transducers that feature rich sound quality and a low-frequency response. MT transducers are customization-friendly, offering high-pitched tones and custom sound pressure level (SPL) capability. These VCC magnetic transducers feature a mounting hole size ranging from 4.0mm to 16mm and are available in either round or square designs. The series offers surface-mount (SMD) and through-hole mounting options and is designed for use in a variety of applications, including industrial, industrial automation/control, medical, automotive, security systems, and the Internet of Things (IoT).