PT-SMT09-0340-SK

VCC
593-PT-SMT09-0340-SK
PT-SMT09-0340-SK

Mfr.:

Description:
Speakers & Transducers Piezo Transducer SMT 9mm 3V 4.0kHz Sq

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 700

Stock:
700 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹308.15 ₹308.15
₹206.63 ₹2,066.30
₹159.92 ₹15,992.00
₹134.76 ₹67,380.00
Full Reel (Order in multiples of 1000)
₹117.69 ₹1,17,690.00
₹115.00 ₹2,30,000.00

Product Attribute Attribute Value Select Attribute
VCC
Product Category: Speakers & Transducers
RoHS:  
Piezoelectric Transducer
Externally-driven Piezoelectric Transducer
SMD/SMT
4 kHz
78 dB
Square
SMD/SMT
- 40 C
+ 85 C
9 mm
9 mm
Liquid Crystal Polymer (LCP)
Brand: VCC
Current Rating: 1 mA
Dimensions: 9 mm x 9 mm x 1.9 mm
Height: 1.9 mm
Packaging: Reel
Packaging: Cut Tape
Product Type: Speakers & Transducers
Series: PT
Factory Pack Quantity: 1000
Subcategory: Audio Devices
Voltage Rating: 3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
TARIC:
8531804090
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99

PT Piezo Transducers

VCC PT Piezo Transducers are compact and lightweight and available in sizes from 9mm to 39mm. These devices feature external driving circuitry, allowing for flexible integration into existing designs and a low-profile construction. PT transducers offer SMD and through-hole mounting options, RoHS compliance, and custom sound pressure level capability. Suitable applications for VCC PT Piezo Transducers include robotics, security systems, automotive, medical, and the Internet of Things (IoT).