TC9-R-

VCC
593-TC9-R-
TC9-R-

Mfr.:

Description:
LED Mounting Hardware 90 Series Mounting Clip

Lifecycle:
NRND:
Not recommended for new designs.
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
₹174.25 ₹174.25
₹111.82 ₹1,118.20
₹71.84 ₹7,184.00
₹64.85 ₹32,425.00
₹60.10 ₹60,100.00
₹55.91 ₹1,39,775.00
₹54.42 ₹5,44,200.00

Product Attribute Attribute Value Select Attribute
VCC
Product Category: LED Mounting Hardware
Bulk
Brand: VCC
Product Type: LED Mounting Hardware
Factory Pack Quantity: 25
Subcategory: LED Indication
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
4016931050
TARIC:
8547200000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LED Mounting Hardware

VCC LED Mounting Hardware is designed to support a broad range of indicator sizes, including the 3mm and 5mm formats used across industrial and commercial applications. These hardware items include mounting rings, clips, holders, sockets, cable assemblies, and spacers. The LED mounting hardware provides dependable and easy-to-integrate solutions for securing 3 mm and 5 mm indicators in a wide range of designs. These mounting hardware deliver the mechanical stability and alignment needed for consistent LED performance. The LED mounting hardware includes materials such as nylon, polycarbonate, polypropylene, polyethylene, and thermoplastic, and a broad selection of panel‑thickness and body‑length configurations. These mounting hardware supports reliable installation and long‑term durability in even the most challenging applications. Typical applications include industrial equipment, medical devices, aerospace systems, transportation systems, sensors, IoT devices, consumer/commercial electronics, and outdoor equipment.