PEB1-VA41620

VORAGO
466-PEB1-VA41620
PEB1-VA41620

Mfr.:

Description:
Development Boards & Kits - ARM VA41620 - MCU Development Kit - ARM Cortex-M4

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,18,410.03 ₹3,18,410.03

Product Attribute Attribute Value Select Attribute
VORAGO Technologies
Product Category: Development Boards & Kits - ARM
RoHS:  
Development Kits
ARM Cortex M4
VA41620
Brand: VORAGO
Data Bus Width: 32 bit
For Use With: Radiation Hardened ARM Microcontroller
Interface Type: I2C, SPI, USB
Operating Supply Voltage: 1.5 V, 3.3 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 521.640 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
3A991

PEB1-VA41620 Development Kit

VORAGO Technologies PEB1-VA41620 Development Kit includes a Single Board Computer (SBC) based on a 32-bit Arm Cortex®-M4 processor manufactured with disruptive HARDSIL® technology and two daughter cards. This kit mainly supports VA41620 radiation-hardened Microcontroller (MCU) and the SBC plugs perfectly into either of the daughter boards. Typical applications include industrial, aerospace, oil and gas, space, and military.