PEB1-VA41630

VORAGO
466-PEB1-VA41630
PEB1-VA41630

Mfr.:

Description:
Development Boards & Kits - ARM VA41630 - MCU Development Kit - ARM Cortex-M4 - 256KB NVM

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,08,096.40 ₹4,08,096.40

Product Attribute Attribute Value Select Attribute
VORAGO Technologies
Product Category: Development Boards & Kits - ARM
RoHS:  
Development Kits
ARM Cortex M4
VA41630
Brand: VORAGO
Data Bus Width: 32 bit
For Use With: Radiation Hardened ARM Microcontroller
Interface Type: I2C, SPI, USB
Operating Supply Voltage: 1.5 V, 3.3 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 510.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
ECCN:
3A991.a.2