VI-302-DP-RC-S

Varitronix
825-VI302DPRCS
VI-302-DP-RC-S

Mfr.:

Description:
LCD Numeric Display Modules Gray Reflective 3-1/2 DIGITS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 561

Stock:
561 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹645.74 ₹645.74
₹480.81 ₹4,808.10
₹388.56 ₹38,856.00
₹346.63 ₹1,73,315.00
₹342.90 ₹3,42,900.00
₹338.24 ₹8,45,600.00
25,000 Quote

Product Attribute Attribute Value Select Attribute
Varitronix
Product Category: LCD Numeric Display Modules
RoHS:  
Reflective
3.5 Digit
8 x 1
50.8 mm x 30.5 mm
12.7 mm
TN
Gray
3 V to 5 V
Brand: Varitronix
Product Type: LCD Numeric Display Modules
Factory Pack Quantity: 5
Subcategory: Displays
Touch Panel: Without Touch Panel
Viewing Direction: 6 O'Clock
Unit Weight: 19.309 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
TARIC:
8531204090
MXHTS:
85312001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.