12X12C1

Vector
574-12X12C1
12X12C1

Mfr.:

Description:
Copper Clad Boards V BOARD,CEM-1,COPPER 12.0X12.0"NO HOLE

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Vector
Product Category: Copper Clad Boards
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Laminate Boards
Copper
12 in
12 in
Single Sided Copper Board
Brand: Vector
Dimensions: 12 in L x 12 in W
Product Type: Boards
Factory Pack Quantity: 1
Subcategory: Prototyping
Type: Single Sided
Unit Weight: 304 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8534000012
USHTS:
8534000040
JPHTS:
853400000
TARIC:
8534001900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.